Manufacturer Part #
2319461-2
WireMate 2 Position 5 mm Pitch 24-18 AWG Side Entry 2 Piece Poke In Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:280 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2319461-2 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 5 mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Poke-in |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 1 |
| Gender: | Pin |
| Type: | Receptacle |
| Color: | White |
| Mounting Method: | Panel Mount |
Features & Applications
TE Connectivity’s (TE) BUCHANAN WireMate two-piece poke-in series of connectors provides designers with a three-directional solution for wall-mounting a device. Terminations are easy to make, and present no difficulties even to the novice installer.
The BUCHANAN WireMate series are connectors for use in wall-mounted devices such as smoke alarms or light fittings.
Applications:
- Thermostats
- Smoke detectors
- Control panels
- Environmental monitors
Features:
- Current ratings:
- 5A for 18 AWG wire
- 3A for 20 to 24 AWG wire
- 250V AC voltage rating
- 2mm panel thickness
- 10mm height from wall plate to PCB
- UL recognized
Benefits:
The BUCHANAN WireMate is described as a ‘poke-in’ connector, because the terminations are very easy to make.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
280
$1.14
560+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
280 per Tray
Mounting Method:
Panel Mount