text.skipToContent text.skipToNavigation

Manufacturer Part #

3-644456-4

MTA-100 4 Position Through-Hole Single Row Straight Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-644456-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications

The 3-644456-4 is a part of MTA-100 series 4 Position Through-Hole Single Row Straight Wire to Board Header.

Product Features:

  • Header
  • 4 Positions
  • Connector Style = Plug
  • Contact Type = Pin
  • MTA-100 Product Line
  • Application Use = Wire-to-Board
  • Housing Color = White
  • Voltage Rating (VAC) = 250
  • Post Size (mm [in]) = 0.64 [.025]
  • Contact Shape = Square
  • PCB Mounting Orientation = Vertical

View the complete family of MTA-100 serie Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,700.00
USD
Quantity
Unit Price
20,000+
$0.135
Product Variant Information section