Manufacturer Part #
3-644456-8
MTA-100 8 Position Through-Hole Single Row Straight Wire to Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-644456-8 - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Wire to Board |
| Mounting Method: | Through Hole |
Features & Applications
The 3-644456-8 is a MMTA-100 8 Position Through-Hole Single Row Straight Wire to Board Header.
Features:
- Connector Type = Header
- Product Line = MTA-100
- PCB Mounting Orientation = Vertical
- PCB Mount Retention = Without
- Mating Connector Lock = Without
- Four Points of Contact = Without
- Mounting Ears = Without
- Post Size (mm [in]) = 0.64 [.025]
- Panel Mount Retention = Without
- Solder Tail Contact Plating = Tin
- Number of Positions = 8
- Contact Type = Pin
- Contact Shape = Square
- Contact Plating, Mating Area, Material = Tin
- Contact Base Material = Copper Alloy
- Connector Style = Plug
- Housing Color = White
- Mating Alignment = Without
- UL Flammability Rating = UL 94V-0
- Housing Material = Polyester
Applications:
- Wire-to-Board
View the available 3-644456 series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag
Mounting Method:
Through Hole