Manufacturer Part #
5-104549-7
AMPMODU 50 Position SMT Dual Row Vertical .050 x.100 Board to Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:13 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2334 | ||||||||||
Product Specification Section
TE Connectivity 5-104549-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
NOTICE WITHDRAWAL
05/29/2023
Details and Download
Part Status:
Active
Active
TE Connectivity 5-104549-7 - Technical Attributes
Attributes Table
| No of Positions: | 50 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Surface Mount |
| Type: | Board to Board |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,469
USA:
1,469
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
13
$6.98
39
$6.92
65
$6.89
130
$6.85
260+
$6.79
Product Variant Information section
Available Packaging
Package Qty:
13 per Tube
Mounting Method:
Surface Mount