text.skipToContent text.skipToNavigation

Manufacturer Part #

5102153-3

AMP-LATCH 16 Position 2.54 mm Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5102153-3 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications
The 5102153-3 is a Low cost, wire-to-wire, wire-to-board and wire-to-panel connectors with 2.54 mm centerline.

Features:

  • Easy mate and unmate with positive latch design
  • Single-row, 3-5 positions: receptacles, panel mount or free-hanging plugs
  • Double-row, 2-24 positions (even only):
    receptacles, panel mount or free-hanging plugs,
    and vertical or right-angle pin headers
  • Available in UL 94V-2 or UL 94V-0 flammability rated nylon
  • Products are lead free to help promote a cleaner environment
  • Intermateable and interchangeable with Molex Mini-Fit, Jr. and intermateable AMP-DUAC
    connectors

Applications:

  • Computer motherboards/power supplies
  • Harness assemblies used in the Vending,Gaming and Appliance industries
  • Car alarm systems
  • Heating systems

View the Complete family of 51021 Interconnects

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
910
Multiple Of:
910
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,283.10
USD
Quantity
Unit Price
910+
$1.41
Product Variant Information section