Manufacturer Part #
6-104363-1
AMPMODU 12 Position Through-Hole Single Row Vertical 0.1 Inch IDC Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:16 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2552 | ||||||||||
TE Connectivity 6-104363-1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description:MTE Header LatchKind of Change:MaterialGeneral Description of ChangesBefore: (1) Current localized Gold Plating: 0.76 Micrometers(30microinches)Au plating on contact area. (2) Current localized Gold Plating: 0.38 Micrometers(15microinches)Au plating on contact area. After: (1) New localized Gold Plating: 0.66 Micrometers(26microinches)PdNi+ 0.1 Micrometers(4microinches)Au flash on contact area. (2) New localized Gold Plating : 0.28 Micrometers(11microinches)PdNi+ 0.1 Micrometers(4microinches)Au flash on contact area.Reason for Changes:Product Improvement - Optimization of Plating and reduction of CO2 emissions for MTE Header (Au plating to PdNi+Au flash plating)First Ship Date of Changed Items (Changed Parts Only): 30-NOV-2026
Part Status:
TE Connectivity 6-104363-1 - Technical Attributes
| No of Positions: | 12 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | IDC |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Locking Lance |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The 6-104363-1 is a part of 6-104363 series AMPMODU 12 position through hole single row straight .100 inc header.It has an operating temperature ranging from - 65°C to 105°C.
Features:
- Product Type Features:
- Product Type: Connector
- Connector Type: Header
- Post Size (mm [in]): 0.64 [.025]
- PCB Mounting Orientation: Vertical
- Termination Method to Wire/Cable: Crimp, Insulation Displacement Crimp (IDC)
- PCB Mount Style: Through Hole (SMT Compatible)
- Connector Series: MTE
- Electrical Characteristics:
- Contact - Rated Current (A): 3
- Termination Resistance (m?): 15
- Insulation Resistance (M?): 5,000
- Dielectric Withstanding Voltage (V): 600
- Termination Features:
- Solder Tail Contact Plating: Tin-Lead
- Body Features:
- Centerline (mm [in]): 2.54 [0.100]
- Row-to-Row Spacing (mm [in]): 2.54 [0.100]
- Number of Positions: 12
- Number of Rows: 1
- Contact Features:
- Contact Type: Pin
- PCB Orientation Feature: No
- Contact Plating, Mating Area, Material: Gold (15)
- Contact Base Material: Brass
- Contact Shape: Square
- Housing Features:
- Connector Style: Plug
- Housing Material: Thermoplastic - GF
- UL Flammability Rating: UL 94V-0
- Housing Color: Black
Available Packaging
Package Qty:
16 per Tube
Mounting Method:
Through Hole