Manufacturer Part #
640466-3
Universal Mate-N-Lok 5 Position Gold Plating Straight PCB Positive Lock Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2600 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 640466-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 640466-3 - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 6.35 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,600+
$2.85
Product Variant Information section
Available Packaging
Package Qty:
2600 per Bag
Mounting Method:
Through Hole