text.skipToContent text.skipToNavigation

Manufacturer Part #

770278-1

Single Position .062 CO mm Plug

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
Pitch: 3.68 mm
Style/Orientation: Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Material: Nylon
No of Rows: 1
Gender: Male
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
9,500
Multiple Of:
9,500
4,366
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$831.25
USD
Quantity
Web Price
1
$0.0929
300
$0.0916
1,000
$0.0898
2,000
$0.0888
5,000+
$0.0875
Product Variant Information section