text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB042VWQS-RC

GRPB Series Dual Row 8 Position 1.27 mm Pitch Surface Mount Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Sullins GRPB042VWQS-RC - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1.27 mm
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Features & Applications

The GRPB042VWQS-RC is a part of GRPB series 8 pin Dual Row Straight Male header Surface Mount without Guide Pins

Features:

  • Insulator Material: Nylon 9T
  • Contact Material: Brass
  • Plating: Overall Gold Flash
  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • 050" [1.27mm] Contact Centers
  • Dual Row
  • SMT, Male
  • Without Guide Pins
  • RoHS COMPLIANT
  • 8 total contacts

View the complete GRPB series Header

Pricing Section
Global Stock:
471
USA:
471
On Order:
0
Factory Stock:Factory Stock:
1,107
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$19.80
USD
Quantity
Unit Price
40
$0.495
125
$0.485
300
$0.475
750
$0.465
2,000+
$0.445
Product Variant Information section