Manufacturer Part #
GRPB072VWVN-RC
GRPB Series Dual Row 14 Position 1.27 mm Pitch Through Hole Straight Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins GRPB072VWVN-RC - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | Through Hole |
Features & Applications
The GRPB072VWVN-RC Series is a 07 Position Dual Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header
Features:
- Nylon, 9-T
- Operating Temperature - 40°C to + 105°C
- Processing Temperature 260°C FOR 10 Sec MAX
- Brass
- Gold Flash Overall
- .050" [1.27mm] Contact Centers
- 14 total contacts
- Dual Row
- Straight
- No Mounting
- RoHS Complaint
Specifications:
- 1 amp current rating per contact
- UL Flammability Rating 94V-O
View the Series of GRPB Male Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.58
2,000
$0.57
3,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole