Manufacturer Part #
PBC36SFAN
PBC Series Single Row 36 Position 2.54 mm Straight Breakaway Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins PBC36SFAN - Technical Attributes
Attributes Table
| No of Positions: | 36 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Breakaway |
Features & Applications
The PBC36SFAN Series is a 36 position Single Row 2.54mm Pitch, Male Breakaway Header Dip Solder Right Angle SMT
Features:
- PBT/Phosphor Bronze
- Operating Temperature - 65°C to + 125°C
- Processing Temperature 260° FOR 10 sec. MAX
- Contact Surface .000010” Gold Termination .000100” Pure Tin, Matte
- .100” [2.54mm] Contact Centers
- 36 total contacts
- Single Row
- Right angle Bend, .318" [8.08 mm] HEAD, .100" [2.54 mm] Tail, Male
- No Mounting
Specifications:
- 3 amp current rating per contact
- UL Flammability Rating 94V-O
- Contact Material Copper Alloy
View the Series of PBC36S Male Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
20
$1.19
50
$1.18
150
$1.16
300
$1.15
1,000+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Box