text.skipToContent text.skipToNavigation

Manufacturer Part #

PREC040DAAN-RC

80 Position Through-Hole Dual Row(40x2) Straight .100 Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Date Code:
Product Specification Section
Sullins PREC040DAAN-RC - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,174
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$540.00
USD
Quantity
Unit Price
1,000
$0.54
2,000
$0.53
3,000+
$0.525