text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-102-D-06-GT-V-TR-P-LF

4 Position 2 Row (2 x 2) 2.54 mm Vertical SMT Male Pin Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHSM-102-D-06-GT-V-TR-P-LF - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.25
USD
Quantity
Unit Price
250
$0.285
750
$0.28
1,250
$0.275
3,750
$0.27
6,250+
$0.265
Product Variant Information section