text.skipToContent text.skipToNavigation

Manufacturer Part #

0138-0-15-80-30-27-04-0

0138 Series 1 Pole Press Fit Slotted Tail Pin Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 0138-0-15-80-30-27-04-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 1
Gender: Pin
Termination: Press-fit
Features & Applications

The 0138-0-15-80-30-27-04-0 is a 1 pole Receptacle With A Standard Tail Accepts .015-.025 diameter leads.

Specifications:

  • Contact Used: #30, Standard 4 Finger Contact
  • Current Rating = 3 Amps
  • Berryllium Copper Alloy 172 (UNS C17200) per ASTM B 194
  • Properties of BERYLLIUM COPPER:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS*
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

View the available 0138 Series of Receptacles

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$625.00
USD
Quantity
Unit Price
1,000
$0.625
2,000
$0.62
3,000+
$0.61
Product Variant Information section