Manufacturer Part #
0295-0-15-15-06-14-10-0
0295 Series 4.82 mm Gold Plated Through Hole Receptacle Female Straight Pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 0295-0-15-15-06-14-10-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 0295-0-15-15-06-14-10-0 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Straight |
| Gender: | Female |
| Termination: | Solder |
| Length: | 4.82mm |
| Contact Plating: | Gold |
| Pin Hole Diameter: | 1.95mm |
| Mounting Hole Diameter: | 1.6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$0.865
5
$0.825
30
$0.78
100
$0.755
250+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Through Hole