text.skipToContent text.skipToNavigation

Manufacturer Part #

0297-0-15-01-06-27-04-0

Pin Receptacle Connector 0.022" ~ 0.032" Standard Tail Press-Fit

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Mill-Max 0297-0-15-01-06-27-04-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Vertical
No of Positions: 1
Gender: Female
Termination: Press-fit
Contact Current-Max: 4.5A
Length: 7.874mm
Contact Material: Berylium Copper
Contact Plating: Gold
Mounting Hole Diameter: 1.7mm
Accepts Pin Diameter: 0.813mm
Socket Depth: 4.06mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,035
USA:
2,035
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.77
USD
Quantity
Unit Price
1
$0.765
40
$0.74
125
$0.725
400
$0.705
1,250+
$0.67
Product Variant Information section