text.skipToContent text.skipToNavigation

Manufacturer Part #

0577-0-67-80-21-27-10-0

0577 Series 0.381-0.559 mm Solder Termination Pin Receptacle Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Date Code:
Product Specification Section
Mill-Max 0577-0-67-80-21-27-10-0 - Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Receptacle
No of Positions: 1
Gender: Female
Termination: Solder
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,240.00
USD
Quantity
Unit Price
3,000+
$1.08