text.skipToContent text.skipToNavigation

Manufacturer Part #

1318696-2

8 AWG 1 Position Socket Straight Cable Mount Contact Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1318696-2 - Technical Attributes
Attributes Table
Style/Orientation: Receptacle
No of Positions: 1
Gender: Female Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
7200
Multiple Of:
2400
Total
$8,352.00
USD
Quantity
Unit Price
2,400+
$1.16
Product Variant Information section