text.skipToContent text.skipToNavigation

Référence fabricant

1416

Brass Gold Plate Press Fit Micro Jack

Modèle ECAD:
Nom du fabricant: Keystone
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Keystone 1416 - Caractéristiques techniques
Attributes Table
Type: Micro Pin
Gender: Pin
Termination: Press-fit
Fonctionnalités et applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

The Key-1416 is a Brass with Gold plate finish Press-Fit Micro Jack for .022 -.034 inch pin.  The overall length is .200 inches.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
1 870
Délai d'usine :
N/A
Commande minimale :
5000
Multiples de :
5000
Total 
2 550,00 $
USD
Quantité
Prix unitaire
5 000+
$0.51
Product Variant Information section