Manufacturer Part #
1426-2
Single End Through Hole Brass PC Pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 1426-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 1426-2 - Technical Attributes
Attributes Table
| Type: | Pin & Socket I/O |
| Style/Orientation: | Straight |
| No of Positions: | 1 |
| Termination: | Swage Mount |
| Length: | 2mm |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Mounting Hole Diameter: | 0.89mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0952
5,000
$0.0933
7,500+
$0.0915
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk
Mounting Method:
Through Hole