1460R in Bulk by Keystone | PCB Pins and Receptacles | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1460R

Red .2 inch Diameter .375 inch Wide Insulated Shorting Plug Micro Pin

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Keystone 1460R - Technical Attributes
Attributes Table
Type: Micro Pin
Style/Orientation: Plug
No of Positions: 2
Gender: Male Plug
Termination: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
37,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,812.50
USD
Quantity
Unit Price
5,000+
$0.725
Product Variant Information section