text.skipToContent text.skipToNavigation

Manufacturer Part #

1528-2

Brass Bright Tin Plate 0.082 inch Length Single Turret Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Keystone 1528-2 - Technical Attributes
Attributes Table
Type: Turret
No of Positions: 1
Contact Material: Brass
Contact Plating: Tin
Mounting Method: Through Hole
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
113,287
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
2500
Total
$3.18
USD
Quantity
Unit Price
2,500
$0.106
5,000+
$0.104
Product Variant Information section