Manufacturer Part #
1593-2
Brass Bright Tin Plate 0.084 " (2.13 mm) Double Turret Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Keystone 1593-2 - Technical Attributes
Attributes Table
| Type: | Turret |
| Length: | 6.1mm |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Mounting Hole Diameter: | 1.7mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
942
USA:
942
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
150
$0.126
300
$0.124
750
$0.122
2,000
$0.12
4,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk
Mounting Method:
Through Hole