text.skipToContent text.skipToNavigation

Manufacturer Part #

311-44-108-41-001000

311 - Single Row 8 Pin Solder Tail In-Line Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 311-44-108-41-001000 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Free Hanging In-line
No of Positions: 8
Gender: Pin
Termination: Solder Pins/Tails
Features & Applications

The 311-44-108-41-001000 is a 311 Series Long Solder Tail Straight Socket Single Row Through Hole Interconnect Receptacle.

Specifications:

  • Shell Material:
  • Brass Alloy (UNS C36000) per ASTM B 16
  • Properties of Brass Alloy:
  • Chemical composition: Cu 61.5%, Zn 35.4%, Pb 3.1%
  • Hardness as machined: 80-90 Rockwell B
  • Density: .307 lbs/in3
  • Electrical conductivity: 26% IACS
  • Melting point: 900°C/885°C (liquidus/solidus)

View the Available 311 Series of Pins

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$27.03
USD
Quantity
Unit Price
3
$9.01
10
$8.92
25
$8.85
75
$8.76
150+
$8.66
Product Variant Information section