text.skipToContent text.skipToNavigation

Manufacturer Part #

3136-1-00-80-00-00-08-0

0.040" (1.02mm) Dia Through Hole Tin PC Pin Terminal Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 3136-1-00-80-00-00-08-0 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Straight
No of Positions: 1
Gender: Pin
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$320.00
USD
Quantity
Unit Price
500
$0.325
1,000
$0.32
1,500
$0.315
2,500
$0.31
5,000+
$0.305
Product Variant Information section