text.skipToContent text.skipToNavigation

Manufacturer Part #

37

0.089" (2.26 mm) Brass Tin Plated Eyelet

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 37 - Technical Attributes
Attributes Table
Type: Male
Style/Orientation: Straight Header/Plug
No of Positions: 1
Gender: Pin
Termination: Press-fit
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
46,029
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$211.00
USD
Quantity
Unit Price
5,000
$0.0422
10,000
$0.0414
15,000+
$0.0407
Product Variant Information section