Manufacturer Part #
850-10-002-10-001000
850 Series 2 Position Single Row Through Hole Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 850-10-002-10-001000 is a 850 Series 850 Series 2 Position Single Row Through-Hole Straight Pin Header.
Specifications:
- Brass Alloy (UNS C36000) per ASTM B 16
- Properties of Brass Alloy:
- Chemical composition: Cu 61.5%, Zn 35.4%, Pb 3.1%
- Hardness as machined: 80-90 Rockwell B
- Density: .307 lbs/in3
- Electrical conductivity: 26% IACS
- Melting point: 900°C/885°C (liquidus/solidus)
View the Available 850 Series of Pin Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
3
$8.39
10
$8.31
25
$8.24
75
$8.16
150+
$8.07
Product Variant Information section
Available Packaging
Package Qty:
1 per Box