text.skipToContent text.skipToNavigation

Manufacturer Part #

2000-405

5 Position Terminal Block, Cross Connection Jumper Flat Pins

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
WAGO 2000-405 - Technical Attributes
Attributes Table
No of Positions: 5
Rated Voltage: 800V
Current Rating: 13.5A
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$24.70
USD
Quantity
Unit Price
10
$2.47
30
$2.44
75
$2.41
200
$2.38
400+
$2.32
Product Variant Information section