Manufacturer Part #
207615-6
Metrimate 16 Position Single Row Through-Hole Straight Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 207615-6 - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
The 207615-6 is a Metrimate 16 Position Through-Hole Single Row Straight Pin & Socket Header
Product Specification:
- Connector
- Header
- Connector Style = Plug
- Contact Type = Tab
- Through Hole Contact Termination Type
- Number of Positions are 16
- Centreline is 5.00 mm [0.197 in]
- Housing Color Red
- Tin Contact Plating, Mating Area, Material
- Thermoplastic Gf Housing Material
View the 207615 series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$26.12
4
$25.75
15
$25.41
25
$25.28
50+
$24.87
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Through Hole