text.skipToContent text.skipToNavigation

Manufacturer Part #

103956-2

AMPMODU 3 Position Single Row 2.54 mm Pitch Latching Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 103956-2 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4536
Multiple Of:
1512
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,152.52
USD
Quantity
Unit Price
1,512+
$0.695
Product Variant Information section