text.skipToContent text.skipToNavigation

Manufacturer Part #

09120053101

HAN Q Series 5 Position + Ground 16 AMP Female Insert

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Date Code:
Product Specification Section
HARTING 09120053101 - Technical Attributes
Attributes Table
No of Positions: 5
No of Rows: 2
Contact Termination: Screw Terminal
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Voltage Rating: 600V
Current Rating: 16A
Contact Material: Polycarbonate
Material: Polycarbonate
Gender: Female
Mating Type: Positive Lock
Color: Grey
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09120053101 is a female insert for HAN Q 5/0 connector series.The 09120053101 has a working current of 16A,voltage of 230/400V with a crimp termination and allows for 5 poles + ground ( PE)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.90
USD
Quantity
Unit Price
10
$7.89
30
$7.82
50
$7.78
150
$7.71
250+
$7.65