Manufacturer Part #
2213800-2
Terminal Butt Splice Inline Individual Opening Connector IDC 18 AWG Translucent
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2213800-2 - Product Specification
TE Connectivity 2213800-2 - Technical Attributes
Attributes Table
| Contact Termination: | IDC Terminal |
| Termination: | IDC |
| Current Rating: | 5A |
| Material: | Polycarbonate |
| Gender: | Female |
| Type: | Housing |
| Color: | Blue |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
15
$1.62
45
$1.59
75
$1.58
225
$1.55
375+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
15 per Box
Mounting Method:
Wire Mount