text.skipToContent text.skipToNavigation

Manufacturer Part #

MTB-03

MTB Series 3 Position Locking Ramp Crimp Wire Housing Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech MTB-03 - Technical Attributes
Attributes Table
No of Positions: 3
Contact Termination: Wire to Board
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Positive Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$56.40
USD
Quantity
Unit Price
1,000
$0.0564
3,000
$0.0549
5,000
$0.0542
15,000
$0.0527
25,000+
$0.0515
Product Variant Information section