Manufacturer Part #
5414373-1
BNC Series 50 Ohm Right Angle Jack Through Hole Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5414373-1 - Technical Attributes
Attributes Table
| Type: | BNC |
| Style/Orientation: | Right Angle Jack |
| Impedance: | 50Ω |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Features & Applications
The 5414373-1 is a part of BNC Series 50 Ohm Right Angle Jack Through Hole Connector.
Features:
- Product Type = Connector - RF
- Gender = Jack
- PCB Mounting Orientation = Right Angle
- Grade = Commercial
- PCB Mount Retention = Without
- Body Material = Zinc
- Body Insulation = Without
- Sealed = No
- Isolated = No
- Dielectric Material = TPX
- Number of Ports = 1
- Connector Impedance (?) = 50
- Body Plating = Nickel
- Center Contact Material = Phosphor Bronze
- Center Contact Plating = Gold (30)
- Connector Style = Jack
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$2.86
Product Variant Information section
Available Packaging
Package Qty:
500 per Tray
Mounting Method:
Through Hole