Manufacturer Part #
RECE.20449.001E.01
Receptacle IPEX MHF4 (HSC Compatible)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taoglas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taoglas RECE.20449.001E.01 - Technical Attributes
Attributes Table
| Style/Orientation: | Vertical Jack |
| Impedance: | 50Ω |
| Termination: | Solder |
| Termination Style: | Vertical / SMT |
| Operating Temp Range: | -40°C to +90°C |
| Rated Voltage: | 60V |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Frequency: | 6GHz |
| Gender: | Male |
| Insulation Resistance: | 500MΩ |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount