Manufacturer Part #
321235
FASTON 22-10 AWG 6.35 mm Tab Width Single PVC Housing Material Splice
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 321235 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 321235 - Technical Attributes
Attributes Table
| Size: | Tab 0.25" |
| Style: | Fully Insulated |
| Type: | In-Line Splice |
| Wire Gauge: | AWG 22-10 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.295
3,000
$0.29
5,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag