text.skipToContent text.skipToNavigation

Manufacturer Part #

66100-7

18-16 mm AWG Bright Tin-Lead Contact Plating Crimp Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 66100-7 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 18-16
Contact Material: Brass
Current Rating: 13A
Gender: Female
Operating Temp Range: -55°C to +90°C
Mounting Method: Cable Mount
Features & Applications
18-16 mm AWG Bright Tin-Lead Contact Plating Crimp Socket Connector
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$4,860.00
USD
Quantity
Unit Price
12,000+
$0.405
Product Variant Information section