Manufacturer Part #
DILB20P-223TLF
20 Position (2 x 10 ) 2.54 mm Pitch Open Frame Through Hole DIP Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7200 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions DILB20P-223TLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions DILB20P-223TLF - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 20 |
| Termination Style/Mounting: | Solder |
| Terminal Pitch: | 2.54mm |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Rated Current: | 1A |
| Material: | Polyamide |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +105°C |
| No of Rows: | 2 |
| Dielectric Withstanding Voltage: | 1000V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.355
75
$0.35
250
$0.34
750
$0.335
2,500+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
7200 per Tube
Mounting Method:
Through Hole