Manufacturer Part #
FX8-100S-SV(22)
FX8 Series 100 Position 0.6 mm Pitch Surface Mount Baord to Board Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
| Date Code: | 2313 | ||||||||||
Product Specification Section
Hirose Electric FX8-100S-SV(22) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The FX8-100S-SV(22) is a Part of FX8 Series 100 Position 0.6 mm Pitch SMT Strip Contacts Receptacle Connector. It has an Operating Current of 0.4 A and Operating Temperature of - 55 °C to 85 °C.
Features:
- Stacking Height 3mm to 16mm available
- The board to board stacking height can correspond to 3 mm~16 mm
- SMT Coplanarity
- The coplanarity of the SMT solder area lead is maintained at the high accuracy of less than 0.1 mm
- Mating Guide
- The very small and guide rib is provided, and secures ±0.6 mm self-alignment, considering the mating operativity into accounts
- Mis-insertion Prevention
- The boss prevents mis-insertion in the board to cause due to the boss position and boss diameter
Applications:
- Note pc
- Business equipments
- which require miniaturization or light-weight
View the Available FX8 Series of Connectors
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel