text.skipToContent text.skipToNavigation

Manufacturer Part #

10FM-1.0SP-1.9-TF(LF)(SN)

FM Series 10 Position 12.0 mm Side Entry SMT Snap-In FFC / FPC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 10FM-1.0SP-1.9-TF(LF)(SN) - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The FM Connector is a miniature connector with a thickness of only 3.0 mm (.118”) which was developed to connect flexible flat cable (FFC) with a lead pitch of 1.0 mm (.039”) to printed circuit boards. This connector family has no complicated cam or slide mechanism. With highly resilient Phosphor bronze contacts these connector have 2 independent mating spring members that simultaneously mate with both sides of the FFC or FPC. This structure allows engineers to have greater design flexibility. 

10FM-1.0SP-1.9-TF - Is a 10 position FM connector.This 12mm side entry FFC/FPC connector uses snap in technology for easy fit designs.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,000.00
USD
Quantity
Unit Price
2,000+
$0.50
Product Variant Information section