text.skipToContent text.skipToNavigation

Manufacturer Part #

20818-041E

EVAFLEX5 41 Position

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
I-PEX 20818-041E - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 41
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Material: LCP
Voltage Rating: 200V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1300
Multiple Of:
1300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,352.00
USD
Quantity
Unit Price
1,300+
$1.04
Product Variant Information section