Manufacturer Part #
TF07V-30S-0.5SH(800)
TF07V Series 30 Position 0.5 mm Pitch SMT Right Angle FPC/FFC Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
Hirose Electric TF07V-30S-0.5SH(800) - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 30 |
| Pitch: | 0.5 mm |
| Height - Max: | 3.8mm |
| Style/Orientation: | Horizontal |
| Termination: | Solder |
| Locking Feature: | Flip Lock, Backlock |
| FFC, FCB Thickness: | 0.3 mm |
| Current Rating: | 0.5A |
| Contact Plating: | Gold |
| Material: | LCP |
| Insulation Resistance: | 100MΩ |
| Voltage Rating: | 50V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount