Manufacturer Part #
65801-009LF
65801 Series Blue 9 Position 2.54 mm Pitch Clincher Receptacle Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:42 per Tray Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 65801-009LF - Product Specification
Amphenol Communications Solutions 65801-009LF - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 9 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | IDC |
| FFC, FCB Thickness: | 0.33 mm |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| Insulation Resistance: | 5000MΩ |
| Voltage Rating: | 500V |
| Contact Material: | Copper Alloy |
| Operating Temp Range: | -65°C to +105°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
20
$1.06
50
$1.04
150
$1.01
300
$0.995
1,000+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
42 per Tray
Mounting Method:
Wire Mount