Manufacturer Part #
28-C182-10
28 Position 2.54 mm Pitch Closed Frame Through Hole Lock/Eject DIP Collet Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 28-C182-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Aries 28-C182-10 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 28 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 2.54mm |
Features & Applications
The 28-C182-10 is a part of C182 series 28 pin DIP collet socket.
Features:
- Aries EJECT-A-DIP® is a rugged, solderable socket with a unique ejector/latch for fast in-field board maintenance
- The latch locks in the connector or device, making it ideal for high vibration environments
- The latch, when used as an ejector, removes DIP packages without pin damage
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
40
$5.61
80
$5.58
120
$5.56
160
$5.55
200+
$5.51
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray