text.skipToContent text.skipToNavigation

Manufacturer Part #

009176003732106

3 Position Individual Wires Connector White IDC 24 AWG, Stranded Surface Mount

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
KYOCERA AVX 009176003732106 - Technical Attributes
Attributes Table
Type: IDC Latch Header
Style/Orientation: Right Angle Header/Plug
No of Positions: 3
Termination: Solder
Color: White
Wire Gauge: AWG 24
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.00
USD
Quantity
Unit Price
600
$0.47
1,200
$0.46
2,400
$0.455
3,000+
$0.445
Product Variant Information section