text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2379239-1

NECTOR T, INLINE SOCKET, CRIMP, Key-A,S2

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2379239-1 - Technical Attributes
Attributes Table
Type: Wire to Wire
Style/Orientation: Plug
No of Positions: 3
Mating Type: Latch Lock
Material: Polybutylene Terephthalate
Color: Black
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
33 Weeks
Minimum Order:
5000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20,600.00
USD
Quantity
Unit Price
50
$4.23
100
$4.18
150
$4.15
200+
$4.12
Product Variant Information section