Manufacturer Part #
224-114
2 Input Black 120° C Temp Lighting Connector Push Wire Cage Clamp
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 224-114 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 224-114 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 2 |
| Mating Type: | Cage Clamp |
| Termination: | Push Wire |
| Material: | Thermoplastic |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$0.515
300
$0.505
500
$0.50
2,000
$0.485
3,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag