Manufacturer Part #
2328118-3
LUMAWISE ENDURANCE N Black Open Cap Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 2328118-3 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
TE Connectivity 2328118-3 - Technical Attributes
| Mounting Method: | Panel Mount |
Features & Applications
TE Connectivity’s (TE) LUMAWISE Endurance N Shorting Caps provide a safe, convenient and economical method to close or open the primary circuit path across a NEMA-compliant receptacle on an outdoor light.
The LUMAWISE Endurance N shorting caps are for outdoor lighting systems. They are power switches which turn on or off the power supply to a luminaire.
These TE products are used in outdoor lighting systems such as streetlights and car park lights
Applications:
- Highway lighting
- Streetlights
- Area lighting
Features:
- 15A maximum current
- Voltage-rating range: 0V to 480V AC
- Ultraviolet-stabilized material
- UL recognized
- C-UL listed
Benefits:
The LUMAWISE Endurance N shorting cap may be supplied with an integrated metal oxide varistor to protect the luminaire against surge currents induced for instance by faults in the mains power supply.
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Panel Mount