text.skipToContent text.skipToNavigation

Manufacturer Part #

LEXR-02V-S(HF)

2 Position 2.5mm Pitch Wire to Board Disconnectable Crimp Style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST LEXR-02V-S(HF) - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Free Hanging Socket/Receptacle
No of Positions: 2
Pitch: 2.5 mm
Termination: Crimp
Material: Polyamide
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$230.00
USD
Quantity
Unit Price
2,000
$0.115
4,000
$0.114
6,000
$0.113
8,000
$0.112
10,000+
$0.111
Product Variant Information section