Manufacturer Part #
IX31G-B-10S-CVL2(7.0)(01)
IX Series 10 Position 50 V 1.5 A Right Angle Type B Multi-Purpose Plug Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric IX31G-B-10S-CVL2(7.0)(01) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Packaging Process Change
11/06/2025 Details and Download
Description:Before:The box packaging for the IX series uses cardboard and foam board.After:Box packing for Series IX products eliminates cardboard and foam boards.Reason:i. In order to avoid the loss of the guide block, the guide block from paste on the cardboard to paste on the tray packaging, remove the cardboard.ii. In order to prevent it from becoming your trash, we have eliminated the foam board in our packaging.
Part Status:
Active
Active
Hirose Electric IX31G-B-10S-CVL2(7.0)(01) - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Connector Type: | Plug |
| Gender: | Male |
| Style/Orientation: | Right Angle |
| Termination: | IDC |
| Contact Plating: | Gold |
| Current Rating: | 1.5A |
| Voltage Rating: | 50V |
| Color: | Black |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$6.24
200
$6.20
300+
$6.17
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray